22 Ohms ±1% 300W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS300 22R F

DigiKey Part Number
HS30022RF-ND
Manufacturer
Manufacturer Product Number
HS300 22R F
Description
RES CHAS MNT 22 OHM 1% 300W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
5.027" L x 1.791" W (127.70mm x 45.50mm)
Resistance
22 Ohms
Height - Seated (Max)
1.646" (41.80mm)
Tolerance
±1%
Lead Style
M6 Threaded
Power (Watts)
300W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 098,62000 Kč1 098,62 Kč
10801,17900 Kč8 011,79 Kč
25720,85280 Kč18 021,32 Kč
50670,61320 Kč33 530,66 Kč
100627,94520 Kč62 794,52 Kč
250581,25068 Kč145 312,67 Kč
Manufacturers Standard Package
Unit Price without VAT:1 098,62000 Kč
Unit Price with VAT:1 329,33020 Kč