20 Ohms ±5% 600W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARF600 20R J

DigiKey Part Number
ARF60020RJ-ND
Manufacturer
Manufacturer Product Number
ARF600 20R J
Description
RES CHAS MNT 20 OHM 5% 600W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 600W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
0°C ~ 200°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Screw Holes
Part Status
Active
Size / Dimension
11.811" L x 3.110" W (300.00mm x 79.00mm)
Resistance
20 Ohms
Height - Seated (Max)
0.728" (18.50mm)
Tolerance
±5%
Lead Style
Wire Leads
Power (Watts)
600W
Package / Case
Rectangular Case
Composition
Wirewound
Base Product Number
Temperature Coefficient
±150ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 944,20000 Kč1 944,20 Kč
101 445,20800 Kč14 452,08 Kč
251 310,56920 Kč32 764,23 Kč
501 226,37980 Kč61 318,99 Kč
1001 154,87950 Kč115 487,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 944,20000 Kč
Unit Price with VAT:2 352,48200 Kč