
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 5.027" L x 1.791" W (127.70mm x 45.50mm) | |
Height - Seated (Max) | 1.646" (41.80mm) | |
Lead Style | M6 Threaded | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 101,34000 Kč | 1 101,34 Kč |
| 16 | 759,69438 Kč | 12 155,11 Kč |
| 32 | 703,74750 Kč | 22 519,92 Kč |
| 64 | 656,23375 Kč | 41 998,96 Kč |
| 112 | 623,14580 Kč | 69 792,33 Kč |
| 256 | 581,60902 Kč | 148 891,91 Kč |
| Unit Price without VAT: | 1 101,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 332,62140 Kč |




