
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 5.027" L x 1.791" W (127.70mm x 45.50mm) |
Resistance 1 Ohms | Height - Seated (Max) 1.646" (41.80mm) |
Tolerance ±5% | Lead Style M6 Threaded |
Power (Watts) 300W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 035,68000 Kč | 1 035,68 Kč |
| 10 | 753,92600 Kč | 7 539,26 Kč |
| 25 | 677,84560 Kč | 16 946,14 Kč |
| 50 | 630,26580 Kč | 31 513,29 Kč |
| 100 | 589,85400 Kč | 58 985,40 Kč |
| 250 | 545,62828 Kč | 136 407,07 Kč |
| Unit Price without VAT: | 1 035,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 253,17280 Kč |





