cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS250 8R F

DigiKey Part Number
273-HS2508RF-ND
Manufacturer
Manufacturer Product Number
HS250 8R F
Description
RES CHAS MNT 8 OHMS 1% 250W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8 Ohms ±1% 250W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
8 Ohms
Tolerance
±1%
Power (Watts)
250W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
4.319" L x 1.791" W (109.70mm x 45.50mm)
Height - Seated (Max)
1.646" (41.80mm)
Lead Style
M6 Threaded
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1945,47000 Kč945,47 Kč
16648,36000 Kč10 373,76 Kč
32599,72188 Kč19 191,10 Kč
64558,40344 Kč35 737,82 Kč
112529,63625 Kč59 319,26 Kč
256493,51477 Kč126 339,78 Kč
Manufacturers Standard Package
Unit Price without VAT:945,47000 Kč
Unit Price with VAT:1 144,01870 Kč