
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 8 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 400W | |
Composition | Wirewound | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | 0°C ~ 200°C | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 8.504" L x 3.110" W (216.00mm x 79.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 620,58000 Kč | 1 620,58 Kč |
| 10 | 1 184,31900 Kč | 11 843,19 Kč |
| 25 | 1 167,44120 Kč | 29 186,03 Kč |
| 50 | 1 112,26380 Kč | 55 613,19 Kč |
| 100 | 1 046,56680 Kč | 104 656,68 Kč |
| Unit Price without VAT: | 1 620,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 960,90180 Kč |

