
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 250W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 4.319" L x 1.791" W (109.70mm x 45.50mm) | |
Height - Seated (Max) | 1.646" (41.80mm) | |
Lead Style | M6 Threaded | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,79000 Kč | 869,79 Kč |
| 16 | 623,06688 Kč | 9 969,07 Kč |
| 32 | 593,68906 Kč | 18 998,05 Kč |
| 64 | 564,30109 Kč | 36 115,27 Kč |
| 112 | 535,23009 Kč | 59 945,77 Kč |
| 256 | 507,24414 Kč | 129 854,50 Kč |
| Unit Price without VAT: | 869,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 052,44590 Kč |




