ARCOL, HS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS25 82R J

DigiKey Part Number
HS2582RJ-ND
Manufacturer
Manufacturer Product Number
HS25 82R J
Description
RES CHAS MNT 82 OHM 5% 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
82 Ohms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.075" L x 0.559" W (27.30mm x 14.20mm)
Height - Seated (Max)
0.583" (14.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,67000 Kč133,67 Kč
1080,93700 Kč809,37 Kč
4066,68650 Kč2 667,46 Kč
8066,02600 Kč5 282,08 Kč
12064,03233 Kč7 683,88 Kč
28059,02571 Kč16 527,20 Kč
52055,35462 Kč28 784,40 Kč
1 00052,01581 Kč52 015,81 Kč
5 00050,54265 Kč252 713,25 Kč
Manufacturers Standard Package
Unit Price without VAT:133,67000 Kč
Unit Price with VAT:161,74070 Kč