
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 47 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.075" L x 0.559" W (27.30mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,93000 Kč | 158,93 Kč |
| 10 | 118,46900 Kč | 1 184,69 Kč |
| 40 | 98,15625 Kč | 3 926,25 Kč |
| 80 | 95,66700 Kč | 7 653,36 Kč |
| 120 | 91,21492 Kč | 10 945,79 Kč |
| 280 | 81,55371 Kč | 22 835,04 Kč |
| 520 | 78,23719 Kč | 40 683,34 Kč |
| 1 000 | 73,74636 Kč | 73 746,36 Kč |
| Unit Price without VAT: | 158,93000 Kč |
|---|---|
| Unit Price with VAT: | 192,30530 Kč |







