
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3.3 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.075" L x 0.559" W (27.30mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,37000 Kč | 133,37 Kč |
| 10 | 91,04700 Kč | 910,47 Kč |
| 40 | 71,42175 Kč | 2 856,87 Kč |
| 80 | 68,19163 Kč | 5 455,33 Kč |
| 120 | 64,89217 Kč | 7 787,06 Kč |
| 280 | 58,93375 Kč | 16 501,45 Kč |
| 520 | 55,27313 Kč | 28 742,03 Kč |
| 1 000 | 51,94426 Kč | 51 944,26 Kč |
| Unit Price without VAT: | 133,37000 Kč |
|---|---|
| Unit Price with VAT: | 161,37770 Kč |


