
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3.3 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.933" L x 0.559" W (49.10mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,82000 Kč | 152,82 Kč |
| 10 | 104,78700 Kč | 1 047,87 Kč |
| 40 | 86,08400 Kč | 3 443,36 Kč |
| 80 | 78,77963 Kč | 6 302,37 Kč |
| 120 | 75,02575 Kč | 9 003,09 Kč |
| 280 | 68,24936 Kč | 19 109,82 Kč |
| 520 | 64,08633 Kč | 33 324,89 Kč |
| 1 000 | 60,30067 Kč | 60 300,67 Kč |
| Unit Price without VAT: | 152,82000 Kč |
|---|---|
| Unit Price with VAT: | 184,91220 Kč |



