HS25 20R F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Ohmite
In Stock: 8
Unit Price: 278,64000 Kč
Datasheet
20 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Ohms ±1% 25W Wirewound Chassis Mount Resistor
HS25 20R F
HS25 20R F

HS25 20R F

DigiKey Part Number
HS2520RF-ND
Manufacturer
Manufacturer Product Number
HS25 20R F
Description
RES CHAS MNT 20 OHM 1% 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
20 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.075" L x 0.559" W (27.30mm x 14.20mm)
Height - Seated (Max)
0.583" (14.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1134,60000 Kč134,60 Kč
1091,88700 Kč918,87 Kč
4072,19100 Kč2 887,64 Kč
8068,82100 Kč5 505,68 Kč
12065,49100 Kč7 858,92 Kč
28059,47757 Kč16 653,72 Kč
52055,78321 Kč29 007,27 Kč
1 00053,12494 Kč53 124,94 Kč
Manufacturers Standard Package
Unit Price without VAT:134,60000 Kč
Unit Price with VAT:162,86600 Kč