5 Ohms ±1% 150W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS150E6 5R F M193

DigiKey Part Number
273-HS150E65RFM193-ND
Manufacturer
Manufacturer Product Number
HS150E6 5R F M193
Description
150 WATTS AL HOUSED 5 OHM 1% TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 150W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
5 Ohms
Tolerance
±1%
Power (Watts)
150W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
3.846" L x 1.870" W (97.70mm x 47.50mm)
Height - Seated (Max)
0.949" (24.10mm)
Lead Style
M6 Threaded
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1491,14000 Kč491,14 Kč
12340,53500 Kč4 086,42 Kč
36297,25000 Kč10 701,00 Kč
60280,63133 Kč16 837,88 Kč
108263,82046 Kč28 492,61 Kč
252243,34016 Kč61 321,72 Kč
504229,37524 Kč115 605,12 Kč
Manufacturers Standard Package
Unit Price without VAT:491,14000 Kč
Unit Price with VAT:594,27940 Kč