
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.846" L x 1.075" W (97.70mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,43000 Kč | 369,43 Kč |
| 10 | 259,94600 Kč | 2 599,46 Kč |
| 30 | 225,20000 Kč | 6 756,00 Kč |
| 60 | 207,46883 Kč | 12 448,13 Kč |
| 120 | 192,40400 Kč | 23 088,48 Kč |
| 270 | 177,63470 Kč | 47 961,37 Kč |
| 510 | 167,87292 Kč | 85 615,19 Kč |
| 1 020 | 158,77623 Kč | 161 951,75 Kč |
| Unit Price without VAT: | 369,43000 Kč |
|---|---|
| Unit Price with VAT: | 447,01030 Kč |


