



HS100 1K J | |
|---|---|
DigiKey Part Number | HS1001KJ-ND |
Manufacturer | |
Manufacturer Product Number | HS100 1K J |
Description | RES CHAS MNT 1K OHM 5% 100W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS100 1K J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.075" W (65.20mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,07000 Kč | 306,07 Kč |
| 10 | 214,12100 Kč | 2 141,21 Kč |
| 45 | 175,90778 Kč | 7 915,85 Kč |
| 90 | 162,36333 Kč | 14 612,70 Kč |
| 135 | 155,40511 Kč | 20 979,69 Kč |
| 270 | 144,94563 Kč | 39 135,32 Kč |
| 540 | 136,06291 Kč | 73 473,97 Kč |
| 1 035 | 128,94783 Kč | 133 461,00 Kč |
| Unit Price without VAT: | 306,07000 Kč |
|---|---|
| Unit Price with VAT: | 370,34470 Kč |




