100 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS100 R1 J

DigiKey Part Number
273-HS100R1J-ND
Manufacturer
Manufacturer Product Number
HS100 R1 J
Description
RES CHAS MNT 100 OHMS 5% 100W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
100 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.567" L x 1.075" W (65.20mm x 27.30mm)
Height - Seated (Max)
0.949" (24.10mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1431,30000 Kč431,30 Kč
10305,05900 Kč3 050,59 Kč
45252,62000 Kč11 367,90 Kč
90234,02733 Kč21 062,46 Kč
135224,47637 Kč30 304,31 Kč
270210,12156 Kč56 732,82 Kč
540197,93104 Kč106 882,76 Kč
1 035188,19463 Kč194 781,44 Kč
Manufacturers Standard Package
Unit Price without VAT:431,30000 Kč
Unit Price with VAT:521,87300 Kč