
HS100 47R J | |
---|---|
DigiKey Part Number | HS10047RJ-ND |
Manufacturer | |
Manufacturer Product Number | HS100 47R J |
Description | RES CHAS MNT 47 OHM 5% 100W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS100 47R J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 47 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.075" W (65.20mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 262,87000 Kč | 262,87 Kč |
10 | 200,76000 Kč | 2 007,60 Kč |
45 | 169,33400 Kč | 7 620,03 Kč |
90 | 150,86478 Kč | 13 577,83 Kč |
135 | 145,68504 Kč | 19 667,48 Kč |
270 | 143,43074 Kč | 38 726,30 Kč |
540 | 134,64087 Kč | 72 706,07 Kč |
1 035 | 127,60015 Kč | 132 066,16 Kč |
Unit Price without VAT: | 262,87000 Kč |
---|---|
Unit Price with VAT: | 318,07270 Kč |