
HS100 250R F | |
|---|---|
DigiKey Part Number | HS100250RF-ND |
Manufacturer | |
Manufacturer Product Number | HS100 250R F |
Description | RES CHAS MNT 250 OHM 1% 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS100 250R F Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.567" L x 1.075" W (65.20mm x 27.30mm) |
Resistance 250 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,39000 Kč | 315,39 Kč |
| 10 | 220,96200 Kč | 2 209,62 Kč |
| 45 | 181,67467 Kč | 8 175,36 Kč |
| 90 | 167,74367 Kč | 15 096,93 Kč |
| 135 | 160,58807 Kč | 21 679,39 Kč |
| 270 | 149,83163 Kč | 40 454,54 Kč |
| 540 | 140,69631 Kč | 75 976,01 Kč |
| 1 035 | 133,38011 Kč | 138 048,41 Kč |
| Unit Price without VAT: | 315,39000 Kč |
|---|---|
| Unit Price with VAT: | 381,62190 Kč |


