
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | 100 mOhms | |
| Tolerance | ±5% | |
| Power (Watts) | 10W | |
| Composition | Wirewound | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | - | |
| Features | Pulse Withstanding | |
| Coating, Housing Type | Aluminum | |
| Mounting Feature | Flanges | |
| Size / Dimension | 0.626" L x 0.335" W (15.90mm x 8.50mm) | |
| Height - Seated (Max) | 0.346" (8.80mm) | |
| Lead Style | Solder Lugs | |
| Package / Case | Axial, Box | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 117,76000 Kč | 117,76 Kč | 
| 10 | 81,58000 Kč | 815,80 Kč | 
| 25 | 78,37200 Kč | 1 959,30 Kč | 
| 50 | 75,68400 Kč | 3 784,20 Kč | 
| 200 | 72,11985 Kč | 14 423,97 Kč | 
| Unit Price without VAT: | 117,76000 Kč | 
|---|---|
| Unit Price with VAT: | 142,48960 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic