100 mOhms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAL10-0R1F8

DigiKey Part Number
UAL10-0R1F8-ND
Manufacturer
Manufacturer Product Number
UAL10-0R1F8
Description
RES CHAS MNT 0.1 OHM 1% 10W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
UAL10-0R1F8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
100 mOhms
Tolerance
±1%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-55°C ~ 275°C
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.752" L x 0.799" W (19.10mm x 20.30mm)
Height - Seated (Max)
0.417" (10.60mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 441
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,14000 Kč129,14 Kč
1088,04500 Kč880,45 Kč
2576,93680 Kč1 923,42 Kč
5069,97800 Kč3 498,90 Kč
10064,06070 Kč6 406,07 Kč
25057,58240 Kč14 395,60 Kč
50053,52978 Kč26 764,89 Kč
1 00050,08821 Kč50 088,21 Kč
Manufacturers Standard Package
Unit Price without VAT:129,14000 Kč
Unit Price with VAT:156,25940 Kč