10 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS10 10R J

DigiKey Part Number
HS1010RJ-ND
Manufacturer
Manufacturer Product Number
HS10 10R J
Description
RES CHAS MNT 10 OHM 5% 10W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.626" L x 0.335" W (15.90mm x 8.50mm)
Height - Seated (Max)
0.346" (8.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 635
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,25000 Kč127,25 Kč
1085,50400 Kč855,04 Kč
2581,43880 Kč2 035,97 Kč
5072,17440 Kč3 608,72 Kč
20067,21145 Kč13 442,29 Kč
40066,18518 Kč26 474,07 Kč
60063,60295 Kč38 161,77 Kč
1 00060,68149 Kč60 681,49 Kč
Manufacturers Standard Package
Unit Price without VAT:127,25000 Kč
Unit Price with VAT:153,97250 Kč