
Category | Sensor Type Force Sensing Resistor |
Manufacturer Ohmite | Actuator Type Flat Membrane |
Series | Actuator Style/Size Round, 7.62mm |
Packaging Box | Includes Sensor, Resistor |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Operating Force 5.00kgf (11lbs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,41000 Kč | 146,41 Kč |
| 10 | 121,88000 Kč | 1 218,80 Kč |
| 30 | 111,50033 Kč | 3 345,01 Kč |
| 50 | 106,95960 Kč | 5 347,98 Kč |
| 100 | 101,07410 Kč | 10 107,41 Kč |
| 250 | 93,75964 Kč | 23 439,91 Kč |
| 500 | 88,56454 Kč | 44 282,27 Kč |
| 1 000 | 83,64953 Kč | 83 649,53 Kč |
| Unit Price without VAT: | 146,41000 Kč |
|---|---|
| Unit Price with VAT: | 177,15610 Kč |










