6.8 Ohms ±5% 100W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPA100 6R8 J

DigiKey Part Number
273-FPA1006R8J-ND
Manufacturer
Manufacturer Product Number
FPA100 6R8 J
Description
100 WATTS THICK FILM 6.8 OHMS 5%
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 100W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Features
Non-Inductive
Packaging
Tray
Mounting Feature
Screw Holes
Part Status
Active
Size / Dimension
1.516" L x 1.000" W (38.50mm x 25.40mm)
Resistance
6.8 Ohms
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±5%
Lead Style
M4 Threaded
Power (Watts)
100W
Package / Case
SOT-227-2
Composition
Thick Film
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1841,39000 Kč841,39 Kč
10608,14400 Kč6 081,44 Kč
30534,16100 Kč16 024,83 Kč
50505,74940 Kč25 287,47 Kč
100472,28280 Kč47 228,28 Kč
250435,65644 Kč108 914,11 Kč
500413,13566 Kč206 567,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:841,39000 Kč
Unit Price with VAT:1 018,08190 Kč