470 Ohms ±5% 100W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPA100 470R J

DigiKey Part Number
273-FPA100470RJ-ND
Manufacturer
Manufacturer Product Number
FPA100 470R J
Description
100 WATTS THICK FILM 470 OHMS 5%
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 100W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Features
Non-Inductive
Packaging
Tray
Mounting Feature
Screw Holes
Part Status
Active
Size / Dimension
1.516" L x 1.000" W (38.50mm x 25.40mm)
Resistance
470 Ohms
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±5%
Lead Style
M4 Threaded
Power (Watts)
100W
Package / Case
SOT-227-2
Composition
Thick Film
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1703,85000 Kč703,85 Kč
10505,84200 Kč5 058,42 Kč
30442,98767 Kč13 289,63 Kč
50418,84720 Kč20 942,36 Kč
100390,40950 Kč39 040,95 Kč
250359,28668 Kč89 821,67 Kč
500339,83038 Kč169 915,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:703,85000 Kč
Unit Price with VAT:851,65850 Kč