Heat Sink TO-247 Aluminum 4.0W @ 70°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2A-T247-38E

DigiKey Part Number
E2A-T247-38E-ND
Manufacturer
Manufacturer Product Number
E2A-T247-38E
Description
BLACK ANODIZED HEATSINK
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Heat Sink TO-247 Aluminum 4.0W @ 70°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Bolt On and Board Mounts
Shape
Rectangular, Fins
Length
0.641" (16.28mm)
Width
0.642" (16.30mm)
Diameter
-
Fin Height
1.500" (38.10mm)
Power Dissipation @ Temperature Rise
4.0W @ 70°C
Thermal Resistance @ Forced Air Flow
4.00°C/W @ 300 LFM
Thermal Resistance @ Natural
14.00°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 042
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
174,33000 Kč74,33 Kč
1065,72400 Kč657,24 Kč
2562,60760 Kč1 565,19 Kč
5060,34400 Kč3 017,20 Kč
10058,16240 Kč5 816,24 Kč
25055,39776 Kč13 849,44 Kč
57652,99151 Kč30 523,11 Kč
1 15251,07016 Kč58 832,82 Kč
Manufacturers Standard Package
Unit Price without VAT:74,33000 Kč
Unit Price with VAT:89,93930 Kč