
SK 126 25 TO 220 TO 247 | |
|---|---|
DigiKey Part Number | 5496-SK12625TO220TO247-ND |
Manufacturer | |
Manufacturer Product Number | SK 126 25 TO 220 TO 247 |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink TO-247 Aluminum 6.15W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Screw | |
Shape | Rectangular | |
Length | 0.984" (25.00mm) | |
Width | 1.358" (34.50mm) | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 6.15W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 4.03°C/W | |
Thermal Resistance @ Natural | 13°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 55,64400 Kč | 278,22 Kč |
| Unit Price without VAT: | 55,64400 Kč |
|---|---|
| Unit Price with VAT: | 67,32924 Kč |











