
SK 448 60 3 x M3 L TO 247 | |
|---|---|
DigiKey Part Number | 5496-SK448603xM3LTO247-ND |
Manufacturer | |
Manufacturer Product Number | SK 448 60 3 x M3 L TO 247 |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink TO-247 Aluminum 11.27W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Shape | Rectangular | |
Length | 2.362" (60.00mm) | |
Width | 1.100" (27.95mm) | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | 11.27W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 2.2°C/W | |
Thermal Resistance @ Natural | 7.1°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 82,10200 Kč | 410,51 Kč |
| Unit Price without VAT: | 82,10200 Kč |
|---|---|
| Unit Price with VAT: | 99,34342 Kč |



