
D225K500E | |
|---|---|
DigiKey Part Number | D225K500E-ND |
Manufacturer | |
Manufacturer Product Number | D225K500E |
Description | ADJ PWR RES 500 OHM 225W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 225 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 10.500" (266.70mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Ohmite | Adjustment Type Slide |
Series | Diameter 1.126" OD, 0.752" ID (28.60mm x 19.10mm) |
Packaging Bulk | Length 10.500" (266.70mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 500 Ohms | Termination Solder Lug |
Power (Watts) 225 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 457,38000 Kč | 1 457,38 Kč |
| 10 | 1 073,12000 Kč | 10 731,20 Kč |
| 25 | 969,39720 Kč | 24 234,93 Kč |
| 50 | 904,52380 Kč | 45 226,19 Kč |
| 100 | 849,44030 Kč | 84 944,03 Kč |
| 250 | 789,15628 Kč | 197 289,07 Kč |
| Unit Price without VAT: | 1 457,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 763,42980 Kč |













