
D225K250 | |
|---|---|
DigiKey Part Number | D225K250-ND |
Manufacturer | |
Manufacturer Product Number | D225K250 |
Description | ADJ PWR RES 250 OHM 225W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms 225 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 10.500" (266.70mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Ohmite | Adjustment Type Slide |
Series | Diameter 1.126" OD, 0.752" ID (28.60mm x 19.10mm) |
Packaging Bulk | Length 10.500" (266.70mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 250 Ohms | Termination Solder Lug |
Power (Watts) 225 W | Package / Case Radial, 3 Lead, Tubular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVT20020E250R0KE | Vishay Huntington Electric Inc. | 77 | AVT20020E250R0KE-ND | 89,53000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 580,73000 Kč | 1 580,73 Kč |
| 10 | 1 166,94300 Kč | 11 669,43 Kč |
| 25 | 1 055,23360 Kč | 26 380,84 Kč |
| 50 | 985,37740 Kč | 49 268,87 Kč |
| 100 | 926,04330 Kč | 92 604,33 Kč |
| Unit Price without VAT: | 1 580,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 912,68330 Kč |














