100 Ohms 12 W Slide Adjustable Power Resistor Chassis Mount 0.313" OD, 0.187" ID (7.94mm x 4.76mm) 1.750" (44.45mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12K100E

DigiKey Part Number
D12K100E-ND
Manufacturer
Manufacturer Product Number
D12K100E
Description
ADJ PWR RES 100 OHM 12W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms 12 W Slide Adjustable Power Resistor Chassis Mount 0.313" OD, 0.187" ID (7.94mm x 4.76mm) 1.750" (44.45mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
0.313" OD, 0.187" ID (7.94mm x 4.76mm)
Packaging
Bulk
Length
1.750" (44.45mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
100 Ohms
Termination
Solder Lug
Power (Watts)
12 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1639,18000 Kč639,18 Kč
10457,81900 Kč4 578,19 Kč
25408,83960 Kč10 220,99 Kč
50378,19500 Kč18 909,75 Kč
100352,16170 Kč35 216,17 Kč
250323,67156 Kč80 917,89 Kč
500305,85938 Kč152 929,69 Kč
Manufacturers Standard Package
Unit Price without VAT:639,18000 Kč
Unit Price with VAT:773,40780 Kč

Other Suppliers on DigiKey

3In Stock
Ships from Ohmite