
D25K150E | |
|---|---|
DigiKey Part Number | D25K150E-ND |
Manufacturer | |
Manufacturer Product Number | D25K150E |
Description | ADJ PWR RES 150 OHM 25W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms 25 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 2.000" (50.80mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Ohmite | Adjustment Type Slide |
Series | Diameter 0.563" OD, 0.313" ID (14.30mm x 7.94mm) |
Packaging Bulk | Length 2.000" (50.80mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 150 Ohms | Termination Solder Lug |
Power (Watts) 25 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,50000 Kč | 592,50 Kč |
| 10 | 423,40800 Kč | 4 234,08 Kč |
| 25 | 377,73480 Kč | 9 443,37 Kč |
| 50 | 349,17120 Kč | 17 458,56 Kč |
| 100 | 324,90370 Kč | 32 490,37 Kč |
| 250 | 298,34128 Kč | 74 585,32 Kč |
| 500 | 281,73528 Kč | 140 867,64 Kč |
| Unit Price without VAT: | 592,50000 Kč |
|---|---|
| Unit Price with VAT: | 716,92500 Kč |














