500 mOhms ±10% 500W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAB1160R500KE

DigiKey Part Number
BAB1160R500KE-ND
Manufacturer
Manufacturer Product Number
BAB1160R500KE
Description
RES CHAS MNT 0.5 OHM 10% 500W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
500 mOhms ±10% 500W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
500 mOhms
Tolerance
±10%
Power (Watts)
500W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
6.299" L x 3.740" W (160.00mm x 95.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Lead Style
Wire Leads
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 912,21000 Kč2 912,21 Kč
102 194,75300 Kč21 947,53 Kč
252 001,20160 Kč50 030,04 Kč
501 880,18620 Kč94 009,31 Kč
1001 777,41770 Kč177 741,77 Kč
Unit Price without VAT:2 912,21000 Kč
Unit Price with VAT:3 523,77410 Kč