2 Ohms ±10% 500W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAB11602R00KE

DigiKey Part Number
BAB11602R00KE-ND
Manufacturer
Manufacturer Product Number
BAB11602R00KE
Description
2 OHMS 10% 500 WATT CASE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Ohms ±10% 500W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2 Ohms
Tolerance
±10%
Power (Watts)
500W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
6.299" L x 3.740" W (160.00mm x 95.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Lead Style
Wire Leads
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 205,63000 Kč2 205,63 Kč
102 141,75400 Kč21 417,54 Kč
251 996,54040 Kč49 913,51 Kč
501 928,44380 Kč96 422,19 Kč
Unit Price without VAT:2 205,63000 Kč
Unit Price with VAT:2 668,81230 Kč