New at DigiKey
2 Ohms ±5% 500W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoRX-500W-2R-5%

DigiKey Part Number
5705-HoRX-500W-2R-5%-ND
Manufacturer
Manufacturer Product Number
HoRX-500W-2R-5%
Description
POWER RESISTOR - 500W,2 Ohms,5%
Customer Reference
Detailed Description
2 Ohms ±5% 500W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2 Ohms
Tolerance
±5%
Power (Watts)
500W
Composition
Wirewound
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
7.874" L x 2.874" W (200.00mm x 73.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Milliohm Electronics
A separate 734,93 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1929,16000 Kč929,16 Kč
10853,84200 Kč8 538,42 Kč
Unit Price without VAT:929,16000 Kč
Unit Price with VAT:1 124,28360 Kč