Direct
Direct




850F15RE | |
|---|---|
DigiKey Part Number | 850F15RE-ND |
Manufacturer | |
Manufacturer Product Number | 850F15RE |
Description | RES CHAS MNT 15 OHM 1% 50W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 850F15RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 15 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.938" L x 1.156" W (49.23mm x 29.36mm) | |
Height - Seated (Max) | 0.620" (15.75mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,41000 Kč | 265,41 Kč |
| 10 | 184,88700 Kč | 1 848,87 Kč |
| 30 | 159,30467 Kč | 4 779,14 Kč |
| 50 | 149,48060 Kč | 7 474,03 Kč |
| 100 | 137,90230 Kč | 13 790,23 Kč |
| 250 | 125,22620 Kč | 31 306,55 Kč |
| 500 | 117,29944 Kč | 58 649,72 Kč |
| 1 000 | 110,56875 Kč | 110 568,75 Kč |
| Unit Price without VAT: | 265,41000 Kč |
|---|---|
| Unit Price with VAT: | 321,14610 Kč |



