850F100E is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Ohmite
In Stock: 568
Unit Price: 188,35000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 253
Unit Price: 133,76000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 220
Unit Price: 359,28000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 49
Unit Price: 362,43000 Kč
Datasheet

Direct


Riedon products by Bourns
In Stock: 26
Unit Price: 177,85000 Kč
Datasheet
100 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms ±1% 50W Wirewound Chassis Mount Resistor
850F100E
850F100E

850F100E

DigiKey Part Number
850F100E-ND
Manufacturer
Manufacturer Product Number
850F100E
Description
RES CHAS MNT 100 OHM 1% 50W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
850F100E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 275°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.938" L x 1.156" W (49.23mm x 29.36mm)
Resistance
100 Ohms
Height - Seated (Max)
0.620" (15.75mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HS50 100R FOhmite568HS50100RF-ND188,35000 KčDirect
KAL50FB100RStackpole Electronics Inc253KAL50FB100R-ND133,76000 KčDirect
RH050100R0FE02Vishay Dale220RHRD-100-ND359,28000 KčDirect
TMC050100R0FE02Vishay Dale49TMC50-100-ND362,43000 KčDirect
UAL50-100RF8Riedon products by Bourns26696-1459-ND177,85000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1265,41000 Kč265,41 Kč
10184,88700 Kč1 848,87 Kč
30159,30467 Kč4 779,14 Kč
50149,48060 Kč7 474,03 Kč
100137,90230 Kč13 790,23 Kč
250125,22620 Kč31 306,55 Kč
500117,29944 Kč58 649,72 Kč
1 000110,56875 Kč110 568,75 Kč
Manufacturers Standard Package
Unit Price without VAT:265,41000 Kč
Unit Price with VAT:321,14610 Kč