825F2K0E is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Ohmite
In Stock: 0
Unit Price: 67,15895 Kč
Datasheet

Direct


Riedon products by Bourns
In Stock: 0
Unit Price: 109,25000 Kč
Datasheet
825F15KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

825F2K0E

DigiKey Part Number
825F2K0E-ND
Manufacturer
Manufacturer Product Number
825F2K0E
Description
25W 2K0 OHMS METAL-MITE 1%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2 kOhms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.075" L x 1.102" W (27.30mm x 28.00mm)
Height - Seated (Max)
0.583" (14.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200154,37335 Kč30 874,67 Kč
Unit Price without VAT:154,37335 Kč
Unit Price with VAT:186,79175 Kč