2 kOhms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 kOhms ±1% 25W Wirewound Chassis Mount Resistor
UAL25-2KF8
UAL25-2KF8

UAL25-2KF8

DigiKey Part Number
696-1499-ND
Manufacturer
Manufacturer Product Number
UAL25-2KF8
Description
RES CHAS MNT 2K OHM 1% 25W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
UAL25-2KF8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
2 kOhms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.063" L x 1.079" W (27.00mm x 27.40mm)
Height - Seated (Max)
0.575" (14.60mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1132,08000 Kč132,08 Kč
1090,12300 Kč901,23 Kč
2578,77600 Kč1 969,40 Kč
5071,66620 Kč3 583,31 Kč
10065,62290 Kč6 562,29 Kč
25059,00520 Kč14 751,30 Kč
50054,86652 Kč27 433,26 Kč
1 00051,35103 Kč51 351,03 Kč
Manufacturers Standard Package
Unit Price without VAT:132,08000 Kč
Unit Price with VAT:159,81680 Kč