5 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Ohms ±1% 10W Wirewound Chassis Mount Resistor
810F5R0E
810F5R0E

810F5R0E

DigiKey Part Number
810F5R0E-ND
Manufacturer
Manufacturer Product Number
810F5R0E
Description
RES CHAS MNT 5 OHM 1% 10W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
810F5R0E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
5 Ohms
Tolerance
±1%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.750" L x 0.812" W (19.05mm x 20.63mm)
Height - Seated (Max)
0.400" (10.16mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1184,15000 Kč184,15 Kč
10145,55800 Kč1 455,58 Kč
25140,57760 Kč3 514,44 Kč
50123,85880 Kč6 192,94 Kč
200114,11050 Kč22 822,10 Kč
400108,29875 Kč43 319,50 Kč
600104,86647 Kč62 919,88 Kč
1 000100,39291 Kč100 392,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:184,15000 Kč
Unit Price with VAT:222,82150 Kč