



810F500E | |
|---|---|
DigiKey Part Number | 810F500E-ND |
Manufacturer | |
Manufacturer Product Number | 810F500E |
Description | RES CHAS MNT 500 OHM 1% 10W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 810F500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 500 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.812" W (19.05mm x 20.63mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,16000 Kč | 243,16 Kč |
| 10 | 168,88700 Kč | 1 688,87 Kč |
| 25 | 148,81720 Kč | 3 720,43 Kč |
| 50 | 136,26020 Kč | 6 813,01 Kč |
| 200 | 116,52210 Kč | 23 304,42 Kč |
| 400 | 108,82160 Kč | 43 528,64 Kč |
| 600 | 104,86647 Kč | 62 919,88 Kč |
| 1 000 | 100,39291 Kč | 100 392,91 Kč |
| Unit Price without VAT: | 243,16000 Kč |
|---|---|
| Unit Price with VAT: | 294,22360 Kč |




