810F10KE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 165,39000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 280,23840 Kč
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 50
Unit Price: 116,65000 Kč
Datasheet
810F10KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

810F10KE

DigiKey Part Number
810F10KE-ND
Manufacturer
Manufacturer Product Number
810F10KE
Description
10W 10K OHMS METAL-MITE 1%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 kOhms
Tolerance
±1%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.783" L x 0.827" W (19.90mm x 21.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200216,26955 Kč43 253,91 Kč
Manufacturers Standard Package
Unit Price without VAT:216,26955 Kč
Unit Price with VAT:261,68616 Kč