


RH01010K00FE02 | |
|---|---|
DigiKey Part Number | RHRB-10K-ND |
Manufacturer | |
Manufacturer Product Number | RH01010K00FE02 |
Description | RES CHAS MNT 10K OHM 1% 12.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH01010K00FE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,83000 Kč | 185,83 Kč |
| 10 | 127,96200 Kč | 1 279,62 Kč |
| 30 | 109,58867 Kč | 3 287,66 Kč |
| 50 | 102,52480 Kč | 5 126,24 Kč |
| 100 | 94,20330 Kč | 9 420,33 Kč |
| 250 | 85,09228 Kč | 21 273,07 Kč |
| 500 | 79,39344 Kč | 39 696,72 Kč |
| 1 000 | 74,55424 Kč | 74 554,24 Kč |
| Unit Price without VAT: | 185,83000 Kč |
|---|---|
| Unit Price with VAT: | 224,85430 Kč |

