



805F10RE | |
|---|---|
DigiKey Part Number | 805F10RE-ND |
Manufacturer | |
Manufacturer Product Number | 805F10RE |
Description | RES CHAS MNT 10 OHM 1% 5W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 805F10RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.330" (8.38mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,93000 Kč | 198,93 Kč |
| 10 | 112,98200 Kč | 1 129,82 Kč |
| 25 | 111,16560 Kč | 2 779,14 Kč |
| 50 | 110,07400 Kč | 5 503,70 Kč |
| 200 | 108,22955 Kč | 21 645,91 Kč |
| 400 | 103,33295 Kč | 41 333,18 Kč |
| 600 | 99,55352 Kč | 59 732,11 Kč |
| 1 000 | 95,27892 Kč | 95 278,92 Kč |
| Unit Price without VAT: | 198,93000 Kč |
|---|---|
| Unit Price with VAT: | 240,70530 Kč |




