
A750MV827M1EAAE014 | |
|---|---|
DigiKey Part Number | 399-A750MV827M1EAAE014-ND |
Manufacturer | |
Manufacturer Product Number | A750MV827M1EAAE014 |
Description | CAP ALUM POLY 820UF 20% 25V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A750MV827M1EAAE014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 255 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 15,53500 Kč | 155,35 Kč |
| 50 | 11,86380 Kč | 593,19 Kč |
| 250 | 9,45480 Kč | 2 363,70 Kč |
| 500 | 8,69450 Kč | 4 347,25 Kč |
| 1 000 | 8,11435 Kč | 8 114,35 Kč |
| 2 500 | 7,68696 Kč | 19 217,40 Kč |
| 5 000 | 7,57261 Kč | 37 863,05 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |




