


SXBMFG-P22MFG0-0002 | |
|---|---|
DigiKey Part Number | 1907-SXBMFG-P22MFG0-0002-ND |
Manufacturer | |
Manufacturer Product Number | SXBMFG-P22MFG0-0002 |
Description | STRAIGHT PLUG, SIZE 3.5, IP68, 2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation F |
Mfr | Primary Material Plastic |
Series | Shell Material Polyetherimide (PEI) |
Packaging Bulk | Shell Finish Ruthenium over Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Gray |
Number of Positions 22 | Ingress Protection IP68 - Dust Tight, Waterproof |
Shell Size - Insert 3.5 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 7.5A |
Termination Solder Cup | Cable Opening 0.358" ~ 0.413" (9.10mm ~ 10.50mm) |
Fastening Type Push-Pull | Operating Temperature -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 418,34000 Kč | 2 418,34 Kč |
| 10 | 2 055,72500 Kč | 20 557,25 Kč |
| 25 | 1 927,13760 Kč | 48 178,44 Kč |
| 50 | 1 835,27140 Kč | 91 763,57 Kč |
| 100 | 1 747,80210 Kč | 174 780,21 Kč |
| Unit Price without VAT: | 2 418,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 926,19140 Kč |



