


GXBMFG-P22LFG0-0001 | |
|---|---|
DigiKey Part Number | 1907-GXBMFG-P22LFG0-0001-ND |
Manufacturer | |
Manufacturer Product Number | GXBMFG-P22LFG0-0001 |
Description | RECEPTACLE FOR REAR PANEL MOUNTI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Orientation F |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyetherimide (PEI) |
Part Status Active | Shell Finish Ruthenium over Electroless Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 22 | Color Gray |
Shell Size - Insert 3.5 | Ingress Protection IP68 - Dust Tight, Waterproof |
Mounting Type Panel Mount | Shielding |
Mounting Feature Bulkhead - Front Side Nut | Current Rating (Amps) 7.5A |
Termination Solder Cup | Operating Temperature -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 815,62000 Kč | 2 815,62 Kč |
| 10 | 2 393,52000 Kč | 23 935,20 Kč |
| 25 | 2 243,82120 Kč | 56 095,53 Kč |
| 50 | 2 136,85300 Kč | 106 842,65 Kč |
| 100 | 2 061,74110 Kč | 206 174,11 Kč |
| Unit Price without VAT: | 2 815,62000 Kč |
|---|---|
| Unit Price with VAT: | 3 406,90020 Kč |


