


SXBMFG-P04MTS0-0004 | |
|---|---|
DigiKey Part Number | 1907-SXBMFG-P04MTS0-0004-ND |
Manufacturer | |
Manufacturer Product Number | SXBMFG-P04MTS0-0004 |
Description | STRAIGHT PLUG, SIZE 3.5, IP68, 4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation F |
Mfr | Primary Material Plastic |
Series | Shell Material Polyetherimide (PEI) |
Packaging Bulk | Shell Finish Ruthenium over Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Gray |
Number of Positions 4 | Ingress Protection IP68 - Dust Tight, Waterproof |
Shell Size - Insert 3.5 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 24A |
Termination Solder Cup | Cable Opening 0.358" ~ 0.413" (9.10mm ~ 10.50mm) |
Fastening Type Push-Pull | Operating Temperature -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 913,34000 Kč | 1 913,34 Kč |
| 10 | 1 626,44200 Kč | 16 264,42 Kč |
| 25 | 1 524,69840 Kč | 38 117,46 Kč |
| 50 | 1 452,01180 Kč | 72 600,59 Kč |
| 100 | 1 382,79600 Kč | 138 279,60 Kč |
| Unit Price without VAT: | 1 913,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 315,14140 Kč |



