


GXBMFG-P04LTS0-0001 | |
|---|---|
DigiKey Part Number | 1907-GXBMFG-P04LTS0-0001-ND |
Manufacturer | |
Manufacturer Product Number | GXBMFG-P04LTS0-0001 |
Description | RECEPTACLE FOR REAR PANEL MOUNTI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Orientation F |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyetherimide (PEI) |
Part Status Active | Shell Finish Ruthenium over Electroless Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 4 | Color Gray |
Shell Size - Insert 3.5 | Ingress Protection IP68 - Dust Tight, Waterproof |
Mounting Type Panel Mount | Shielding |
Mounting Feature Bulkhead - Front Side Nut | Current Rating (Amps) 24A |
Termination Solder Cup | Operating Temperature 50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 394,82000 Kč | 2 394,82 Kč |
| 10 | 2 035,63000 Kč | 20 356,30 Kč |
| 25 | 1 908,30680 Kč | 47 707,67 Kč |
| 50 | 1 817,33500 Kč | 90 866,75 Kč |
| 100 | 1 730,73290 Kč | 173 073,29 Kč |
| Unit Price without VAT: | 2 394,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 897,73220 Kč |


