S42MC7-P16MFG0-927S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S42MC7-T05MPQL-547S

DigiKey Part Number
1907-S42MC7-T05MPQL-547S-ND
Manufacturer
Manufacturer Product Number
S42MC7-T05MPQL-547S
Description
ODU MEDI-SNAP STRAIGHT PLUG FOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
2
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
C
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP64 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-0
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
16A
Voltage Rating
-
Cable Opening
0.126" ~ 0.213" (3.20mm ~ 5.40mm)
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
Polysulfone (PSU)
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
51 092,41000 Kč5 462,05 Kč
Unit Price without VAT:1 092,41000 Kč
Unit Price with VAT:1 321,81610 Kč