


G42MC7-T05LPQ9-0071 | |
|---|---|
DigiKey Part Number | 1907-G42MC7-T05LPQ9-0071-ND |
Manufacturer | |
Manufacturer Product Number | G42MC7-T05LPQ9-0071 |
Description | ODU MEDI-SNAP RECEPTACLE FOR FRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 2 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | C | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 16A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 310,49000 Kč | 1 310,49 Kč |
| 10 | 1 113,94400 Kč | 11 139,44 Kč |
| 25 | 1 044,23040 Kč | 26 105,76 Kč |
| 50 | 994,43580 Kč | 49 721,79 Kč |
| 100 | 947,03080 Kč | 94 703,08 Kč |
| Unit Price without VAT: | 1 310,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 585,69290 Kč |

